
Ferrite chip EMI/RFI filter for data lines, featuring a 0402 (1005 metric) EIA standard package. This single-circuit, single-line component offers a 1.7A current rating and 60 Ohm impedance at 100MHz. Constructed with a ferrite core and steel termination, it operates within a -55°C to 125°C temperature range and has a low DC resistance of 60mR. The device is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM15PD600SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 60mR |
| DC Resistance-Max | 60MR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel, Ferrite |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Series | BLM15PD |
| Series Resistance | 60mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PD600SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
