
Ferrite chip EMI/RFI filter for data lines, featuring a 1005 (0402) SMD/SMT package. Offers 220 Ohms impedance at 100MHz, with a maximum current rating of 1.4A and a DC resistance of 100mR. Designed for single-line filtering, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Murata BLM15PX221SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15PX221SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Height | 0.5mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM15PX |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PX221SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
