
Ferrite chip EMI/RFI filter for data lines, featuring 1 circuit and 1 line. Offers 33 Ohm impedance at 100MHz, with a 3A current rating and 22mOhm DC resistance. Encased in a compact 0402 (1005 metric) SMD/SMT package, this component operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Murata BLM15PX330SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 22mR |
| Height | 0.5mm |
| Impedance | 33R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15P |
| Series Resistance | 22mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PX330SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
