
Ferrite chip EMI/RFI filter for data lines, featuring 470 Ohm impedance at 100MHz. This single-circuit component offers a 1A current rating and a DC resistance of 200mR. Encased in a compact 0402 (1005 metric) SMD/SMT package, it operates across a wide temperature range of -55°C to 125°C. Constructed with ferrite core material and steel termination, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM15PX471SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15PX471SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Height | 0.5mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | BLM15PX |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PX471SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
