
Multi-layer ferrite bead for EMI suppression. Features 1kΩ impedance at 100MHz with a 25% tolerance. Rated for 400mA DC current and 450mA RMS current, with a maximum DC resistance of 700mΩ. Housed in a compact 0603 (1608 metric) SMD package. Operates across a wide temperature range of -55°C to 125°C.
Murata BLM18AG102SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 500mR |
| DC Resistance-Max | 700mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Series | BLM18A |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG102SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
