Murata BLM18AG102SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Series Resistance | 500mR |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG102SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.