
Ferrite chip for EMI/RFI filtering on data lines. Features a 470 Ohm impedance at 100MHz, 500mA max DC current, and 550mA max current rating. Housed in a 0603 (1608 metric) EIA standard package with tin, matte contact plating. Operates from -55°C to 125°C and is RoHS compliant. Surface mountable with a single circuit and single line configuration.
Murata BLM18AG471SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.037inch |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 550mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG471SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
