
EMI/RFI filter ferrite chip for data lines, featuring a 600 Ohm impedance at 100MHz. This 1-function, 2-pin component supports a maximum current rating of 500mA (RMS) and 200mA DC. Constructed with a steel material and tin, matte contact plating, it is housed in a compact 0603 (1608 metric) surface mount package. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant filter is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18AG601SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel |
| Max Current Rating | 500mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18A |
| Series Resistance | 380mR |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG601SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
