
Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and one line. This surface mount component utilizes a ferrite core and is housed in an EIA STD 0603 package. It offers a maximum DC current rating of 500mA (0.5A) and an impedance of 5 Ohms at 100MHz. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18BA050SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 5R |
| Length | 1.6mm |
| Material | Steel |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18 |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BA050SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.