
Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and single line configuration. Surface mountable in an EIA STD 0603 (1608 metric) package with ferrite core material. Offers a 10 Ohm impedance at 100MHz, a maximum current rating of 700mA, and operates across a temperature range of -55°C to 125°C. This AEC-Q200 qualified, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18BB100SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 10R |
| Length | 0.063inch |
| Max Current Rating | 700mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BB100SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
