
Multi-layer ferrite bead with 75 Ohm impedance at 100MHz. Features a 0603 (1608 metric) SMD/SMT package, 500mA DC current rating, and 600mA RMS current. Offers a maximum DC resistance of 300mR and operates within a temperature range of -55°C to 125°C. This unshielded component is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18BB750SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BB750SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
