
Multi-layer ferrite bead for EMI suppression, featuring 1kΩ impedance at 100MHz with a 25% tolerance. This 0603 SMD component offers a 100mA DC current rating and 200mA RMS current rating, with a maximum DC resistance of 850mΩ. Operating across a -55°C to +125°C temperature range, it is constructed with a ferrite core and steel terminals with tin finish, supplied on tape and reel.
Murata BLM18BD102SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 850mR |
| DC Resistance-Max | 850mR |
| Depth | 0.8mm |
| ESR (Equivalent Series Resistance) | 1000R |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | BLM18B |
| Material | Steel, Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Series Resistance | 850mR |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD102SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
