
Ferrite chip EMI/RFI filter for data lines. Features 1.8kΩ impedance at 100MHz, 50mA rated current, and 1.5Ω DC resistance. Constructed with ferrite core material and steel termination, this component is housed in a 0603 (1608 metric) EIA standard package. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Murata BLM18BD182SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18BD182SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 1.5R |
| DC Resistance-Max | 1.5R |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel |
| Max Current Rating | 150mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD182SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
