
Data line EMI/RFI filter featuring a single function and 150mA RMS current rating. This surface mount ferrite chip utilizes a ferrite core and is housed in an EIA STD PACKAGE SIZE 0603 (1608 metric) case. Offering 2.5kR impedance at 100MHz, it operates across a -55°C to 125°C temperature range and is AEC-Q200 qualified and RoHS compliant.
Murata BLM18BD252SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 2.5kR |
| Length | 0.063inch |
| Max Current Rating | 150mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18B |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD252SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
