
The BLM18BD471SN1J is a ferrite bead from Murata with a resistance of 470 ohms and a current rating of 200 milliamps. It operates within a temperature range of -55°C to 125°C and is packaged in a 0603 size with two pins. The bead is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Murata BLM18BD471SN1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18BD471SN1J technical specifications.
| Package/Case | 125 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 550mR |
| Impedance | 470R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD471SN1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.