
Ferrite chip EMI/RFI filter for data lines, featuring a 0603 (1608 metric) surface mount package. Offers 600 Ohms impedance at 100MHz with a 25% tolerance, rated for 200mA maximum DC current. Constructed with a ferrite core and steel termination, this single-circuit, single-line component operates from -55°C to 125°C and is AEC-Q200 and RoHS compliant.
Sign in to ask questions about the Murata BLM18BD601SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18BD601SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 600R |
| Length | 1.6mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD601SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.