
Ferrite chip EMI/RFI filter for data lines, featuring a 330 Ohm impedance at 100MHz. This single-circuit, single-line component offers a 500mA current rating and a low DC resistance of 210mR. Constructed with ferrite core material and housed in a compact 0603 (1608 metric) SMD/SMT package, it operates across a wide temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free.
Murata BLM18EG331TN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite, Steel |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | BLM18E |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18EG331TN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.