
Surface mount ferrite chip for data line EMI/RFI filtering. Features 470 Ohm impedance at 100MHz, a 500mA maximum current rating, and operates across a -55°C to 125°C temperature range. This single-circuit component is housed in a compact 0603 (1608 metric) EIA standard package, offering 210mR series resistance and 25% tolerance. AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18EG471SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 470R |
| Length | 0.063inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18E |
| Series Resistance | 210mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18EG471SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.