
Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohms impedance at 100MHz, 500mA maximum current rating, and a single circuit with one line. Encased in an EIA STD 0603 (1608 metric) package, this lead-free component operates from -55°C to 125°C and is AEC-Q200 qualified.
Murata BLM18EG601SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.037inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18E |
| Series Resistance | 350mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18EG601SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.