Murata BLM18EG601SN1J technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.75 |
| Product Depth (mm) | 0.95 |
| Product Height (mm) | 0.95 |
| Mounting | Surface Mount |
| Product Weight (g) | 0.005 |
| Maximum Terminal Width (mm) | 0.6 |
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM18EG601SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.