Multi-layer ferrite bead with 470 Ohm impedance at 100MHz and 25% tolerance. Features a 200mA current rating and a maximum DC resistance of 1.3 Ohms. Encased in a compact 0603 (1608 metric) package with tin, matte contact plating. Operates across a wide temperature range from -55°C to 125°C.
Murata BLM18GG471SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 1.3R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | BLM18G |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM18G |
| Series Resistance | 1.3R |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18GG471SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.