
Ferrite chip filter for data lines, featuring a 0603 (1608 metric) EIA standard package size. Offers 120 Ohms impedance at 100MHz, with a 200mA current rating and 500mOhms DC resistance. Constructed with a ferrite core and steel termination for Surface Mount Technology (SMT). Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata BLM18HB121SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18HB121SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM18H |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HB121SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
