The BLM18HB221SN1J is a ferrite bead with a resistance of 220R and a current rating of 100mA. It is packaged in a 0603 case and is suitable for operation between -55°C and 125°C. The bead is RoHS compliant and available on tape and reel. Its dimensions are 1.6mm in length and 800um in width.
Murata BLM18HB221SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 800mR |
| Impedance | 220R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.