The BLM18HB331SN1J is a ferrite bead from Murata with a resistance of 330R and a current rating of 50mA. It is available in a 0603 package and is packaged on a tape and reel. The component operates between -55°C and 125°C. It is RoHS compliant and has a width of 800um and a length of 1.6mm.
Murata BLM18HB331SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 50mA |
| DC Resistance (DCR) | 1.2R |
| Impedance | 330R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.