
Ferrite chip EMI/RFI filter for data lines, featuring a 0603 (1608 metric) package size. This single-circuit, single-line component offers 470 Ohm impedance at 100MHz, with a 100mA current rating. Constructed with a ferrite core and steel termination, it operates across a -55°C to 125°C temperature range and has a DC resistance of 1.2 Ohms. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Murata BLM18HD471SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18HD471SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | BLM18H |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HD471SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
