
The BLM18HD471SN1J is a ferrite chip with a 470R impedance and 100mA current rating. It is packaged in a 0603 case and is available on tape and reel. The component is RoHS compliant and operates over a temperature range of -55°C to 125°C. Its dimensions are 1.6mm in length and 800um in width.
Checking distributor stock and pricing after the page loads.
Murata BLM18HD471SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.2R |
| Impedance | 470R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |