
The Murata BLM18HD601SH1D is a single-circuit EMI filter with 600R impedance and 100mA maximum DC current. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The filter is available in a 0603 package size and is RoHS compliant. It is suitable for use in data line applications and has a tolerance of 25%. The filter is unshielded and has a test frequency of 100MHz.
Sign in to ask questions about the Murata BLM18HD601SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18HD601SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Height | 0.8mm |
| Impedance | 600R |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HD601SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
