
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 350mR |
| Height | 950um |
| Impedance | 1kR |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series Resistance | 350mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 800um |
| RoHS | Compliant |