Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
BLM18KG102SN1D
Datasheet
Murata
BLM18KG102SN1D
Active
Ferrite Chip,
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Data Line
Ferrite Chip,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
0.8
Length
1.6
Number of Functions
1
Height
0.8
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account