
Multi-layer ferrite bead for surface mount applications. Features 220 Ohm impedance at 100 MHz with a 25% tolerance. Rated for a maximum DC current of 2.2 A and a maximum DC resistance of 0.05 Ohm. Encased in a compact 0603 package measuring 1.75 mm in length, 0.95 mm in depth, and 0.95 mm in height. Operates within a temperature range of -55 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18KG221SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0603 |
| Product Length (mm) | 1.75 |
| Product Depth (mm) | 0.95 |
| Product Height (mm) | 0.95 |
| Mounting | Surface Mount |
| Maximum DC Current | 2.2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8543706000 |
| Schedule B | 8543706000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM18KG221SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.