
Multi-layer ferrite bead chip inductor, 0603 package, featuring 30 Ohm impedance at 100MHz with a 25% tolerance. This component offers a 5A current rating and a low 10mOhm DC resistance. Constructed with a ferrite core and steel termination, it operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for surface mount technology (SMT) applications.
Murata BLM18KG300TN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 10mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM18K |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18KG300TN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
