
The Murata BLM18PG121SN1J is a ferrite chip bead with a current rating of 2A and impedance of 120R. It is packaged in a 0603 case size and is suitable for operating temperatures between -55°C and 125°C. This component is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Resistance (DCR) | 50mR |
| Impedance | 120R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |