The BLM18PG181SH1B is a 0603 ferrite bead from Murata with a maximum DC current of 1.5 and impedance of 180 ohms. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead has a maximum DC resistance of 0.09 ohms and is suitable for use in applications requiring high-frequency filtering.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer |
| Impedance | 180Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.09Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |