
The BLM18PG181SN1B is a ferrite bead from Murata with a package size of 0603 and 2 pins. It has a current rating of 1.5A and a DC resistance of 90 milliohms. The bead's impedance is 180 ohms, and it operates within a temperature range of -55°C to 125°C. The BLM18PG181SN1B is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18PG181SN1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 90mR |
| Impedance | 180R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG181SN1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.