The BLM18PG181SN1J is a ferrite chip bead from Murata with a current rating of 1.5A and a DC resistance of 90mR. It has an impedance of 180R and is packaged in a 0603 case. The component operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available on tape and reel.
Sign in to ask questions about the Murata BLM18PG181SN1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18PG181SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 90mR |
| Impedance | 180R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG181SN1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.