
Ferrite chip for data line EMI/RFI filtering. Features 220 Ohm impedance at 100MHz, 1.4A current rating, and 100mR maximum DC resistance. Constructed with ferrite core material in a 0603 (1608 metric) surface mount package. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, with AEC-Q200 qualification.
Murata BLM18PG221SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance-Max | 100mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18P |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG221SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
