
Multi-layer ferrite bead designed for EMI suppression. Features 30 Ohm impedance at 100MHz with a 1A current rating. Offers low DC resistance of 50mR and operates within a -55°C to 125°C temperature range. Packaged in a compact 0603 (1608 metric) SMD/SMT case, this unshielded component is lead-free and RoHS compliant.
Murata BLM18PG300SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | BLM18P |
| Series Resistance | 50mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG300SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
