
Surface mount ferrite chip for data line EMI/RFI filtering. Features 3A maximum current rating and 33 Ohm impedance at 100MHz. Housed in a compact 0603 (1608 metric) EIA standard package with tin, matte contact plating. Operates across a wide temperature range of -55°C to 125°C and is AEC-Q200 qualified. This unshielded component offers one circuit and one line, with a series resistance of 25mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18PG330SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Height | 0.037inch |
| Impedance | 33R |
| Length | 1.6mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18P |
| Series Resistance | 25mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG330SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
