The BLM18PG330SN1J is a ferrite bead with a DC resistance of 25mR and impedance of 33R, rated for a maximum current of 3A. It is packaged in a 0603 case size, a 2-pin EIA STD package. The component operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Resistance (DCR) | 25mR |
| Impedance | 33R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |