Sign in to ask questions about the Murata BLM18PG331SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18PG331SN1D technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 150mR |
| Depth | 0.95mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18 |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG331SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
