
Multi-layer ferrite bead for EMI suppression, featuring 470 Ohm impedance at 100MHz with a 25% tolerance. This surface mount component offers a 1A current rating and a low 0.2 Ohm DC resistance. Constructed with a steel core and tin-matte plating, it operates within a -55°C to 125°C temperature range and is AEC-Q200 qualified. The 0603 (1608 metric) case size is supplied on tape and reel.
Sign in to ask questions about the Murata BLM18PG471SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18PG471SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | BLM18P |
| Material | Steel |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18P |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG471SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
