
Multi-layer ferrite bead for signal line noise suppression. Features 470 Ohm impedance at 100MHz with a 25% tolerance. Rated for 1A maximum DC current and 1A RMS current, with a low 200mOhm DC resistance. Housed in a compact 0603 (1608 metric) SMD/SMT package, operating from -55°C to 125°C.
Sign in to ask questions about the Murata BLM18PG471SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM18PG471SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | BLM18P |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG471SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
