Ind Bead Chip 60 Ohm 25% 100MHz 500mA T/R
Murata BLM18PG600SH1L technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.