The BLM18PG600SZ1J is a 60 Ohm multi-layer power ferrite bead from Murata, designed for use in high-frequency applications. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.1 Ohms. The bead measures 1.75mm in length, 0.95mm in height, and 0.95mm in depth, and is packaged in a 0603 case size. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1A |
| Type | Multi-Layer Power |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |