
Ferrite chip EMI/RFI filter for data lines, featuring a 600 Ohm impedance at 100MHz and a 200mA current rating. This single-function, single-line component utilizes a ferrite core and is housed in an EIA 0603 (1608 metric) package with tin-matte plated contacts. Operating across a temperature range of -55°C to 125°C, it offers a DC resistance of 600mR and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM18RK601SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 600mR |
| DC Resistance-Max | 600mR |
| Depth | 0.8mm |
| ESR (Equivalent Series Resistance) | 600R |
| Height | 0.8mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | BLM18R |
| Material | Ferrite, Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 600mR |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM18R |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18RK601SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
