
SMD ferrite chip for data line EMI/RFI filtering. Features one function with a 1A current rating, housed in an EIA STD 0603 package (1.6mm length, 0.8mm width, 0.5mm height). Operates across a wide temperature range from -55°C to 125°C.
Murata BLM18SG121TZ1D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM18SG121TZ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.