
Multi-layer ferrite bead for signal line filtering. Features 70 Ohm impedance at 100MHz with a 25% tolerance. Rated for 4A maximum DC current and 4A RMS current. Constructed with a ferrite core and steel termination, housed in a compact 0603 (1608 metric) SMD package. Operating temperature range from -55°C to 125°C.
Murata BLM18SG700TN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 20mR |
| DC Resistance-Max | 20mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | BLM18S |
| Series Resistance | 20mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18SG700TN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
