
Multi-layer ferrite bead for EMI suppression, featuring 1kΩ impedance at 100MHz with a 25% tolerance. This SMD component offers a 100mA current rating and a maximum DC resistance of 600mΩ. Constructed with a ferrite core and steel termination, it operates within a -55°C to 125°C temperature range and is packaged in a 0603 (1608 metric) case.
Murata BLM18TG102TN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 600mR |
| DC Resistance-Max | 600MR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18T |
| Series Resistance | 600mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18TG102TN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
