Ferrite Beads Multi-Layer 600Ohm 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Murata BLM21A601RPT technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.05mm |
| Impedance | 600R |
| Max DC Current | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21A601RPT to view detailed technical specifications.
No datasheet is available for this part.