
Multi-layer ferrite bead for EMI suppression, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This surface mount component, housed in an 0805 (2012 metric) case, offers a maximum DC current rating of 2.5A and a maximum operating current of 200mA. It exhibits a maximum DC resistance of 150mR and operates across a temperature range of -55°C to 125°C. Constructed from steel and ferrite materials, it measures 2mm in length, 1.25mm in width, and 0.85mm in height.
Murata BLM21AF121SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1A |
| DC Resistance-Max | 150mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | N/A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AF121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.